New Product
N-Channel 40 V 35A (Ta), 219A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC012N04NM7VATMA1

DigiKey Part Number
448-ISC012N04NM7VATMA1TR-ND - Tape & Reel (TR)
448-ISC012N04NM7VATMA1CT-ND - Cut Tape (CT)
448-ISC012N04NM7VATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC012N04NM7VATMA1
Description
ISC012N04NM7VATMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Ta), 219A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8
Datasheet
 Datasheet
EDA/CAD Models
ISC012N04NM7VATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
1.15mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
3.15V @ 46µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,436
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.03500$20.35
100$1.37300$137.30
500$1.08950$544.75
1,000$0.99830$998.30
2,000$0.92572$1,851.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75630$3,781.50
Manufacturers Standard Package
Unit Price without GST:$3.19000
Unit Price with GST:$3.50900