PFRY.375 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 41,997
Unit Price: $3.93000
Datasheet

Direct


Bourns Inc.
In Stock: 3,657
Unit Price: $1.62000
Datasheet
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRY.375

DigiKey Part Number
486-3529-ND
Manufacturer
Manufacturer Product Number
PFRY.375
Description
PTC RESET FUSE 72V 3.75A RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRY.375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3.75 A
Current - Trip (It)
7.5 A
Current - Max
40 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.926" L x 0.118" W (23.51mm x 3.00mm)
Height - Seated (Max)
1.165" (29.60mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.67000$2.67
5$2.21200$11.06
10$2.04200$20.42
50$1.69420$84.71
100$1.56300$156.30
250$1.40460$351.15
500$1.29504$647.52
1,000$1.19351$1,193.51
5,000$0.98524$4,926.20
Manufacturers Standard Package
Unit Price without GST:$2.67000
Unit Price with GST:$2.93700