
3402.0005.22 | |
|---|---|
DigiKey Part Number | 486-3402.0005.22TR-ND - Tape & Reel (TR) 486-3402.0005.22CT-ND - Cut Tape (CT) 486-3402.0005.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0005.22 |
Description | FUSE BRD MNT 160MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0005.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0018 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 5 | $1.91600 | $9.58 |
| 10 | $1.76900 | $17.69 |
| 50 | $1.46860 | $73.43 |
| 100 | $1.35480 | $135.48 |
| 250 | $1.21760 | $304.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.07047 | $802.85 |
| 1,500 | $0.98635 | $1,479.52 |
| 2,250 | $0.93999 | $2,114.98 |
| 3,750 | $0.88442 | $3,316.57 |
| 5,250 | $0.84944 | $4,459.56 |
| 7,500 | $0.81371 | $6,102.83 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

