
IX-30-0001 | |
|---|---|
DigiKey Part Number | IX-30-0001-ND |
Manufacturer | |
Manufacturer Product Number | IX-30-0001 |
Description | IX5 PULSE TRANSFORMER THT 1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IX-30-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 3mH | |
ET (Volt-Time) | 500VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Weight | 1.2 oz (34.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $32.36558 | $3,883.87 |
| Unit Price without GST: | $32.36558 |
|---|---|
| Unit Price with GST: | $35.60214 |

