
ITNA-0235-D103 | |
|---|---|
DigiKey Part Number | ITNA-0235-D103-ND |
Manufacturer | |
Manufacturer Product Number | ITNA-0235-D103 |
Description | ITNA PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2.8mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITNA-0235-D103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 2.8mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.598" L x 0.512" W (15.20mm x 13.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.29 oz (8.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $5.30745 | $5,095.15 |
| Unit Price without GST: | $5.30745 |
|---|---|
| Unit Price with GST: | $5.83820 |

