



3-110-820 | |
|---|---|
DigiKey Part Number | 486-3-110-820-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-820 |
Description | LINE FILTER 300V/520VAC 20A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.41000 | $45.41 |
| 10 | $37.05600 | $370.56 |
| 30 | $33.63167 | $1,008.95 |
| 50 | $32.14820 | $1,607.41 |
| 100 | $30.23780 | $3,023.78 |
| 250 | $27.88244 | $6,970.61 |
| 500 | $27.62172 | $13,810.86 |
| Unit Price without GST: | $45.41000 |
|---|---|
| Unit Price with GST: | $49.95100 |

