EF11.3197.0010.01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 3,253
Unit Price: $60.65000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $68.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 129
Unit Price: $68.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $84.10000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF11.3197.0010.01

DigiKey Part Number
EF11.3197.0010.01-ND
Manufacturer
Manufacturer Product Number
EF11.3197.0010.01
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
EF11.3197.0010.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
20A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 79.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
32$53.62719$1,716.07
Unit Price without GST:$53.62719
Unit Price with GST:$58.98991