
DF12.1488.5310.1 | |
|---|---|
DigiKey Part Number | DF12.1488.5310.1-ND |
Manufacturer | |
Manufacturer Product Number | DF12.1488.5310.1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DF12.1488.5310.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 6A | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 6A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.80mm x 75.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.59000 | $115.59 |
| 20 | $93.56050 | $1,871.21 |
| 40 | $89.09900 | $3,563.96 |
| 60 | $86.58900 | $5,195.34 |
| 100 | $83.52810 | $8,352.81 |
| Unit Price without GST: | $115.59000 |
|---|---|
| Unit Price with GST: | $127.14900 |

