



9863.2200 | |
|---|---|
DigiKey Part Number | 486-2444-ND |
Manufacturer | |
Manufacturer Product Number | 9863.2200 |
Description | ROUND STANDOFF M6 NYLON 32MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) | |
Between Board Height | 1.260" (32.00mm) | |
Length - Overall | 1.752" (44.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 5 | $2.66800 | $13.34 |
| 10 | $2.49400 | $24.94 |
| 25 | $2.29600 | $57.40 |
| 50 | $2.16440 | $108.22 |
| 100 | $2.04680 | $204.68 |
| 300 | $1.88537 | $565.61 |
| 500 | $1.81942 | $909.71 |
| 1,000 | $1.73805 | $1,738.05 |
| Unit Price without GST: | $3.15000 |
|---|---|
| Unit Price with GST: | $3.46500 |

