Hex Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9663.2200

DigiKey Part Number
486-2462-ND
Manufacturer
Manufacturer Product Number
9663.2200
Description
HEX STANDOFF M6 NYLON 32MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.630" (16.00mm) Hex
Between Board Height
1.260" (32.00mm)
Length - Overall
1.752" (44.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.65000$3.65
5$3.09200$15.46
10$2.89700$28.97
25$2.67080$66.77
50$2.52060$126.03
100$2.38610$238.61
300$2.20133$660.40
500$2.12586$1,062.93
1,000$2.03276$2,032.76
Manufacturers Standard Package
Unit Price without GST:$3.65000
Unit Price with GST:$4.01500