



9652.2100 | |
|---|---|
DigiKey Part Number | 486-2426-ND |
Manufacturer | |
Manufacturer Product Number | 9652.2100 |
Description | HEX STANDOFF M5 NYLON 22MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 0.866" (22.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.850" (47.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 5 | $2.19800 | $10.99 |
| 10 | $2.05400 | $20.54 |
| 25 | $1.88840 | $47.21 |
| 50 | $1.77840 | $88.92 |
| 100 | $1.68000 | $168.00 |
| 300 | $1.54507 | $463.52 |
| 500 | $1.48994 | $744.97 |
| 1,000 | $1.42201 | $1,422.01 |
| Unit Price without GST: | $2.60000 |
|---|---|
| Unit Price with GST: | $2.86000 |


