125 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.1780.12

DigiKey Part Number
486-4443-ND
Manufacturer
Manufacturer Product Number
7010.1780.12
Description
FUSE BRD MNT 125MA 250VAC/VDC
Customer Reference
Detailed Description
125 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0013
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.150" Dia x 0.394" L (3.80mm x 10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.