



6160.0001 | |
|---|---|
DigiKey Part Number | 486-2203-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0001 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6160.0001 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Solder Eyelet |
Connector Style IEC 320-C6 | Panel Cutout Dimensions Rectangular - 20.80mm x 15.70mm |
Connector Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 2.5A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cCSAus, UL, VDE |




