



5500.2104 | |
|---|---|
DigiKey Part Number | 486-4404-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2104 |
Description | LINE FILTER 125V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.29000 | $33.29 |
| 10 | $27.16100 | $271.61 |
| 25 | $25.05200 | $626.30 |
| 50 | $23.56500 | $1,178.25 |
| 100 | $22.16560 | $2,216.56 |
| 250 | $20.44052 | $5,110.13 |
| 500 | $19.49376 | $9,746.88 |
| Unit Price without GST: | $33.29000 |
|---|---|
| Unit Price with GST: | $36.61900 |

