
5500.2087 | |
|---|---|
DigiKey Part Number | 486-6356-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2087 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 640µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.12000 | $54.12 |
| 10 | $44.16500 | $441.65 |
| 30 | $40.08367 | $1,202.51 |
| 50 | $38.31560 | $1,915.78 |
| 100 | $36.03780 | $3,603.78 |
| 250 | $33.63412 | $8,408.53 |
| Unit Price without GST: | $54.12000 |
|---|---|
| Unit Price with GST: | $59.53200 |

