Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount
4435.0309
4435.0309
Circuit Breaker Basics - Another Teaching Moment

4435.0309

DigiKey Part Number
486-5358-ND
Manufacturer
Manufacturer Product Number
4435.0309
Description
CIR BRKR THRM 6A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
6A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
Blue
Breaker Type
Thermal
Illumination Voltage (Nominal)
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$41.27900$412.79
Manufacturers Standard Package
Unit Price without GST:$41.27900
Unit Price with GST:$45.40690