




4435.0296 | |
|---|---|
DigiKey Part Number | 486-5394-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0296 |
Description | CIR BRKR THRM 2A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.50000 | $41.50 |
| 5 | $34.43000 | $172.15 |
| 20 | $29.29750 | $585.95 |
| 60 | $25.75717 | $1,545.43 |
| 100 | $24.25100 | $2,425.10 |
| 260 | $21.64831 | $5,628.56 |
| 500 | $20.01528 | $10,007.64 |
| Unit Price without GST: | $41.50000 |
|---|---|
| Unit Price with GST: | $45.65000 |


