Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
4435.0289
4435.0289
Circuit Breaker Basics - Another Teaching Moment

4435.0289

DigiKey Part Number
486-5370-ND
Manufacturer
Manufacturer Product Number
4435.0289
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
Blue
Breaker Type
Thermal
Illumination Voltage (Nominal)
240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$53.93000$53.93
5$44.74600$223.73
10$41.27900$412.79
50$34.18900$1,709.45
100$31.50110$3,150.11
250$28.24448$7,061.12
500$26.68120$13,340.60
Manufacturers Standard Package
Unit Price without GST:$53.93000
Unit Price with GST:$59.32300