Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
4430.2793
4430.2793
Circuit Breaker Basics - Another Teaching Moment

4430.2793

DigiKey Part Number
486-5074-ND
Manufacturer
Manufacturer Product Number
4430.2793
Description
CIR BRKR THRM 20A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
20A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
60 V
Part Status
Active
Actuator Type
Rocker
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$53.26000$53.26
5$44.19000$220.95
15$38.88267$583.24
60$33.04733$1,982.84
105$30.93143$3,247.80
255$27.82882$7,096.35
510$26.31720$13,421.77
Manufacturers Standard Package
Unit Price without GST:$53.26000
Unit Price with GST:$58.58600