Circuit Breaker Thermal 10A 240 V AC 60 V DC Pushbutton Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 60 V DC Pushbutton Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.2580

DigiKey Part Number
486-4430.2580-ND
Manufacturer
Manufacturer Product Number
4430.2580
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Pushbutton Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.2513SCHURTER Inc.16TA45-AL44F100C0-ND$105.31000Parametric Equivalent
4430.3511SCHURTER Inc.18TA45-AHUTL100C0-ND$63.16000Parametric Equivalent
4430.3515SCHURTER Inc.13TA45-AHWTL100C0-ND$82.18000Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$64.18000$64.18
5$53.24800$266.24
25$44.12920$1,103.23
50$40.67560$2,033.78
100$37.47380$3,747.38
250$33.59328$8,398.32
Manufacturers Standard Package
Unit Price without GST:$64.18000
Unit Price with GST:$70.59800