Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount
4430.1133
4430.1133
Circuit Breaker Basics - Another Teaching Moment

4430.1133

DigiKey Part Number
486-5099-ND
Manufacturer
Manufacturer Product Number
4430.1133
Description
CIR BRKR THRM 1A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
1A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
60 V
Part Status
Active
Actuator Type
Rocker
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$49.46000$49.46
5$41.03800$205.19
20$34.91650$698.33
60$30.69300$1,841.58
100$28.89550$2,889.55
260$25.78923$6,705.20
500$24.26060$12,130.30
Manufacturers Standard Package
Unit Price without GST:$49.46000
Unit Price with GST:$54.40600