Circuit Breaker Thermal 14A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 14A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.0964

DigiKey Part Number
TA45-AHWTH140Z4-738-ND
Manufacturer
Manufacturer Product Number
4430.0964
Description
CIR BRKR THRM 14A 240VAC 60VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 14A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
14A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.1627SCHURTER Inc.1486-2975-ND$46.61000Parametric Equivalent
4430.2335SCHURTER Inc.9TA45-ABDWK140U4-ND$103.68000Parametric Equivalent
4430.2814SCHURTER Inc.20TA45-A246F140C0-ND$64.18000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$128.01000$128.01
5$106.16800$530.84
20$90.27000$1,805.40
60$79.28117$4,756.87
100$74.60060$7,460.06
Manufacturers Standard Package
Unit Price without GST:$128.01000
Unit Price with GST:$140.81100