4420.0234 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 220
Unit Price: $32.98000
Datasheet
Circuit Breaker Thermal Magnetic 40A 277 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 40A 277 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4420.0234

DigiKey Part Number
AS168X-CB1G400-ND
Manufacturer
Manufacturer Product Number
4420.0234
Description
CIR BRKR THRM MAG 40A 277V 65V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 277 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1019989Phoenix Contact220277-17830-ND$32.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes