Circuit Breaker Thermal 8A 240 V AC 28 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 28 V DC Push-Push Panel Mount
4410.0011
4410.0011
Circuit Breaker Basics - Another Teaching Moment

4410.0011

DigiKey Part Number
486-4520-ND
Manufacturer
Manufacturer Product Number
4410.0011
Description
CIR BRKR THRM 8A 240VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 28 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
8A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
28 V
Part Status
Active
Actuator Type
Push-Push
Mounting Type
Panel Mount
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$65.96000$65.96
5$54.72000$273.60
20$46.54900$930.98
60$40.90800$2,454.48
100$38.50710$3,850.71
260$34.35646$8,932.68
Manufacturers Standard Package
Unit Price without GST:$65.96000
Unit Price with GST:$72.55600