



4310.0019 | |
|---|---|
DigiKey Part Number | 486-3727-ND |
Manufacturer | |
Manufacturer Product Number | 4310.0019 |
Description | PWR ENT PLUG IEC320-C13 R/A SCRW |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Termination Screw |
Connector Style IEC 320-C13 | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Ingress Protection IP20 |
Current Rating - Appliance Inlet 10A | Approval Agency cCSAus, PSE, TUV, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC |

