



TL3301NF160QG-KR | |
|---|---|
DigiKey Part Number | 141-TL3301NF160QG-KRTR-ND - Tape & Reel (TR) 141-TL3301NF160QG-KRCT-ND - Cut Tape (CT) 141-TL3301NF160QG-KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF160QG-KR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF160QG-KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.30200 | $7.55 |
| 100 | $0.27050 | $27.05 |
| 250 | $0.25088 | $62.72 |
| 500 | $0.23676 | $118.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22348 | $223.48 |
| 2,000 | $0.21118 | $422.36 |
| 3,000 | $0.20446 | $613.38 |
| 5,000 | $0.19652 | $982.60 |
| 7,000 | $0.19161 | $1,341.27 |
| 10,000 | $0.18668 | $1,866.80 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |











