200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0021.03

DigiKey Part Number
486-3410.0021.03TR-ND - Tape & Reel (TR)
486-3410.0021.03CT-ND - Cut Tape (CT)
486-3410.0021.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0021.03
Description
FUSE BRD MT 200MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0021.03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
8.0E-4
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
DC Cold Resistance
1.02 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
5$6.89000$34.45
10$6.35900$63.59
50$5.27480$263.74
100$4.86500$486.50
250$4.36916$1,092.29
500$4.02584$2,012.92
1,000$3.95413$3,954.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.24882$9,746.46
Manufacturers Standard Package
Unit Price without GST:$8.31000
Unit Price with GST:$9.14100