
3404.0120.22 | |
|---|---|
DigiKey Part Number | 486-3872-2-ND - Tape & Reel (TR) 486-3872-1-ND - Cut Tape (CT) 486-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0120.22 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.3 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 5 | $1.84800 | $9.24 |
| 10 | $1.70600 | $17.06 |
| 50 | $1.41540 | $70.77 |
| 100 | $1.30590 | $130.59 |
| 250 | $1.17364 | $293.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.03187 | $773.90 |
| 1,500 | $0.95079 | $1,426.18 |
| 2,250 | $0.90612 | $2,038.77 |
| 3,750 | $0.85257 | $3,197.14 |
| 5,250 | $0.81886 | $4,299.02 |
| 7,500 | $0.78444 | $5,883.30 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.45300 |

