
3403.0010.11 | |
|---|---|
DigiKey Part Number | 486-3432-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0010.11 |
Description | FUSE BRD MNT 250MA 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0010.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.012 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 5 | $2.73200 | $13.66 |
| 10 | $2.52100 | $25.21 |
| 50 | $2.09200 | $104.60 |
| 100 | $1.92990 | $192.99 |
| 300 | $1.69753 | $509.26 |
| 500 | $1.59872 | $799.36 |
| 1,000 | $1.47320 | $1,473.20 |
| 5,000 | $1.21564 | $6,078.20 |
| Unit Price without GST: | $3.29000 |
|---|---|
| Unit Price with GST: | $3.61900 |



