
3-160-946 | |
|---|---|
DigiKey Part Number | 486-3-160-946TR-ND - Tape & Reel (TR) 486-3-160-946CT-ND - Cut Tape (CT) 486-3-160-946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-946 |
Description | SWITCH DIP SLIDE SPST 100MA 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.444" (11.28mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-941 | SCHURTER Inc. | 0 | 486-3-160-941CT-ND | $3.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.55100 | $25.51 |
| 25 | $2.36640 | $59.16 |
| 50 | $2.23320 | $111.66 |
| 100 | $2.10760 | $210.76 |
| 250 | $1.95476 | $488.69 |
| 500 | $1.85026 | $925.13 |
| 1,000 | $1.75562 | $1,755.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.67084 | $3,341.68 |
| 4,000 | $1.59562 | $6,382.48 |
| 6,000 | $1.55583 | $9,334.98 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.33300 |


