
2339203-3 | |
|---|---|
DigiKey Part Number | 17-2339203-3TR-ND - Tape & Reel (TR) 17-2339203-3CT-ND - Cut Tape (CT) 17-2339203-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2339203-3 |
Description | 3POS,TAB0.5X0.4,HDR ASSY,90 DEG, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2339203-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.235" (5.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $4.34500 | $43.45 |
| 100 | $3.69300 | $369.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | $3.31182 | $2,053.33 |
| 1,240 | $3.15384 | $3,910.76 |
| 1,860 | $3.06497 | $5,700.84 |
| 3,100 | $2.95658 | $9,165.40 |
| 4,340 | $2.88730 | $12,530.88 |
| Unit Price without GST: | $5.11000 |
|---|---|
| Unit Price with GST: | $5.62100 |

