3-102-640 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 0
Unit Price: $48.07050
Datasheet
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
SCHURTER MSM CS 22

3-102-640

DigiKey Part Number
486-5021-ND
Manufacturer
Manufacturer Product Number
3-102-640
Description
MSM MECHANICAL METAL LINE SWITCH
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Obsolete
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Anti-Vandal, Illuminated
Features
Ceramic Actuator
Circuit
Panel Cutout Dimensions
Circular - 16.10mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA (DC)
Mechanical Life
1,500,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-145-384SCHURTER Inc.0486-3-145-384-ND$48.07050MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes