
1301.9565 | |
|---|---|
DigiKey Part Number | 486-4647-ND |
Manufacturer | |
Manufacturer Product Number | 1301.9565 |
Description | SWITCH PUSH SPST-NO 50MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 50mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.61000 | $79.61 |
| 20 | $65.67150 | $1,313.43 |
| 40 | $62.79800 | $2,511.92 |
| 60 | $61.17367 | $3,670.42 |
| 100 | $59.18410 | $5,918.41 |
| 260 | $55.62658 | $14,462.91 |
| Unit Price without GST: | $79.61000 |
|---|---|
| Unit Price with GST: | $87.57100 |


