
1241.1112.7018 | |
|---|---|
DigiKey Part Number | 1241.1112.7018-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1112.7018 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Square, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.69000 | $19.69 |
| 10 | $16.30400 | $163.04 |
| 25 | $15.10800 | $377.70 |
| 100 | $13.52580 | $1,352.58 |
| 300 | $12.47927 | $3,743.78 |
| 500 | $12.05422 | $6,027.11 |
| 1,000 | $11.53682 | $11,536.82 |
| Unit Price without GST: | $19.69000 |
|---|---|
| Unit Price with GST: | $21.65900 |

