



0752.1242 | |
|---|---|
DigiKey Part Number | 486-7053-ND |
Manufacturer | |
Manufacturer Product Number | 0752.1242 |
Description | FUSE CLIP CART 500V 10A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Bronze |
Current Rating (Amps) 10 A | Contact Finish Silver |
For Use With/Related Products 5mm Dia Fuses |

