
0041.2312 | |
|---|---|
DigiKey Part Number | 0041.2312-ND |
Manufacturer | |
Manufacturer Product Number | 0041.2312 |
Description | SWITCH PUSH DPST-NO 5A 250V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard, Illuminated | Operating Temperature -40°C ~ 55°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 5A (AC), 200mA (DC) |

