
0034.5043 | |
|---|---|
DigiKey Part Number | 486-2581-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5043 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5043 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 19.4 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.40000 | $18.40 |
| 5 | $15.26400 | $76.32 |
| 10 | $14.08500 | $140.85 |
| 50 | $11.67720 | $583.86 |
| 100 | $10.76610 | $1,076.61 |
| 300 | $9.45647 | $2,836.94 |
| 500 | $8.89876 | $4,449.38 |
| 1,000 | $8.18936 | $8,189.36 |
| Unit Price without GST: | $18.40000 |
|---|---|
| Unit Price with GST: | $20.24000 |

