Direct
Direct

0034.5233.TR | |
|---|---|
DigiKey Part Number | 486-7111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0034.5233.TR |
Description | FUSE GLASS 2.5A 250VAC |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 108.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |



