
0031.8568 | |
|---|---|
DigiKey Part Number | 486-0031.8568TR-ND - Tape & Reel (TR) 486-0031.8568CT-ND - Cut Tape (CT) 486-0031.8568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8568 |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 395.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.31000 | $8.31 |
| 5 | $6.89000 | $34.45 |
| 10 | $6.35900 | $63.59 |
| 50 | $5.27480 | $263.74 |
| 100 | $4.86500 | $486.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.13353 | $1,653.41 |
| 800 | $3.80733 | $3,045.86 |
| 1,200 | $3.62752 | $4,353.02 |
| 2,000 | $3.41182 | $6,823.64 |
| 2,800 | $3.27606 | $9,172.97 |
| 4,000 | $3.23050 | $12,922.00 |
| Unit Price without GST: | $8.31000 |
|---|---|
| Unit Price with GST: | $9.14100 |

