
0031.8515 | |
|---|---|
DigiKey Part Number | 486-0031.8515TR-ND - Tape & Reel (TR) 486-0031.8515CT-ND - Cut Tape (CT) 486-0031.8515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8515 |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 87.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 5 | $7.96000 | $39.80 |
| 10 | $7.34400 | $73.44 |
| 50 | $6.09120 | $304.56 |
| 100 | $5.61750 | $561.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.77218 | $1,908.87 |
| 800 | $4.39509 | $3,516.07 |
| 1,200 | $4.18722 | $5,024.66 |
| 2,000 | $3.93788 | $7,875.76 |
| 2,800 | $3.78430 | $10,596.04 |
| Unit Price without GST: | $9.60000 |
|---|---|
| Unit Price with GST: | $10.56000 |

