
0001.1015.PT | |
|---|---|
DigiKey Part Number | 486-1974-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1015.PT |
Description | FUSE CERAMIC 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 203.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 5 | $1.88200 | $9.41 |
| 10 | $1.73600 | $17.36 |
| 50 | $1.43980 | $71.99 |
| 100 | $1.32830 | $132.83 |
| 250 | $1.19388 | $298.47 |
| 500 | $1.10080 | $550.40 |
| 1,000 | $1.01464 | $1,014.64 |
| 5,000 | $0.83785 | $4,189.25 |
| Unit Price without GST: | $2.28000 |
|---|---|
| Unit Price with GST: | $2.50800 |

