
0001.1012.TR | |
|---|---|
DigiKey Part Number | 486-0001.1012.TR-ND - Tape & Reel (TR) 486-0001.1012.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.1012.TR |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 36.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 5 | $2.08600 | $10.43 |
| 10 | $1.92700 | $19.27 |
| 50 | $1.59820 | $79.91 |
| 100 | $1.47460 | $147.46 |
| 250 | $1.32520 | $331.30 |
| 500 | $1.22186 | $610.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12613 | $1,126.13 |
| 2,000 | $1.03736 | $2,074.72 |
| 3,000 | $0.98843 | $2,965.29 |
| 5,000 | $0.92975 | $4,648.75 |
| 7,000 | $0.91094 | $6,376.58 |
| Unit Price without GST: | $2.51000 |
|---|---|
| Unit Price with GST: | $2.76100 |

