1267606
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1012.PT

DigiKey Part Number
486-4586-ND
Manufacturer
Manufacturer Product Number
0001.1012.PT
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
36.7
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,036
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.28000$2.28
5$1.88200$9.41
10$1.73600$17.36
50$1.43980$71.99
100$1.32830$132.83
250$1.19388$298.47
500$1.10080$550.40
1,000$1.01464$1,014.64
5,000$0.83785$4,189.25
Manufacturers Standard Package
Unit Price without GST:$2.28000
Unit Price with GST:$2.50800