
0001.1004.PT | |
|---|---|
DigiKey Part Number | 486-3629-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1004.PT |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.75 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 5 | $3.11600 | $15.58 |
| 10 | $2.87400 | $28.74 |
| 50 | $2.38440 | $119.22 |
| 100 | $2.19980 | $219.98 |
| 250 | $1.97656 | $494.14 |
| 500 | $1.82204 | $911.02 |
| 1,000 | $1.67887 | $1,678.87 |
| 5,000 | $1.38500 | $6,925.00 |
| Unit Price without GST: | $3.75000 |
|---|---|
| Unit Price with GST: | $4.12500 |

