Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24571349

DigiKey Part Number
1439-1243-ND
Manufacturer
Manufacturer Product Number
24571349
Description
HANDLE ALUM FOR 3U SUBRACK 2PCS
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Bag
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
M5
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.