
ABLS1A24038 | |
|---|---|
DigiKey Part Number | 4008-ABLS1A24038-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A24038 |
Description | AC/DC DIN RAIL SUPPLY 24V 91W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.8A |
Datasheet | Datasheet |
EDA/CAD Models | ABLS1A24038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 91W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) | |
Approval Agency | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.29000 | $236.29 |
| Unit Price without GST: | $236.29000 |
|---|---|
| Unit Price with GST: | $259.91900 |











