
440456-1 | |
|---|---|
DigiKey Part Number | 17-440456-1TR-ND - Tape & Reel (TR) 17-440456-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 440456-1 |
Description | 67544-51 BS2 TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 440456-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 1.372" (34.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06960 | $1.74 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.06290 | $6.29 |
| 250 | $0.05896 | $14.74 |
| 500 | $0.05614 | $28.07 |
| 1,000 | $0.05346 | $53.46 |
| 2,500 | $0.05010 | $125.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04615 | $369.20 |
| 16,000 | $0.04394 | $703.04 |
| 24,000 | $0.04270 | $1,024.80 |
| 40,000 | $0.04119 | $1,647.60 |
| 56,000 | $0.04022 | $2,252.32 |
| 80,000 | $0.03922 | $3,137.60 |
| 200,000 | $0.03677 | $7,354.00 |
| 400,000 | $0.03502 | $14,008.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


