
ZB4AEQ4020 | |
|---|---|
DigiKey Part Number | 4008-ZB4AEQ4020-ND |
Manufacturer | |
Manufacturer Product Number | ZB4AEQ4020 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4AEQ4020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| Unit Price without GST: | $14.69000 |
|---|---|
| Unit Price with GST: | $16.15900 |

