
XPSMCMDO00042AG | |
|---|---|
DigiKey Part Number | 4008-XPSMCMDO00042AG-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMDO00042AG |
Description | 4 DIGITAL OUTPUT 2A EXPANSION MO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | cULus, RCM, TUV | |
Weight | 0.550 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $826.86000 | $826.86 |
| Unit Price without GST: | $826.86000 |
|---|---|
| Unit Price with GST: | $909.54600 |




