
XENG3791 | |
|---|---|
DigiKey Part Number | 4008-XENG3791-ND |
Manufacturer | |
Manufacturer Product Number | XENG3791 |
Description | CONTACT BLOCK DPST-NO/NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.89000 | $39.89 |
| Unit Price without GST: | $39.89000 |
|---|---|
| Unit Price with GST: | $43.87900 |

